Filter Your Search
1 - 1 of 1 results
|
TMK105B7473KVHF
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 47 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 |