Parametric results for: tmds341pfc under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tmds341pfc
Select parts from the table below to compare.
Compare
Compare
TMDS341PFCR
Texas Instruments
$2.6888 Yes Yes Active 3.3 V YES 50 Ω 800 ns 800 ns AUDIO/VIDEO SWITCH BIPOLAR 3-CHANNEL MUX/DEMUX 5.5 V 3 1 SEPARATE OUTPUT 230 mA 3.6 V 3 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 30 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 12 mm 1.2 mm 12 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, QFP-48 80 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
TMDS341PFC
Texas Instruments
$3.6542 Yes Yes Active 3.3 V YES 50 Ω 800 ns 800 ns AUDIO/VIDEO SWITCH BIPOLAR 3-CHANNEL MUX/DEMUX 5.5 V 3 1 SEPARATE OUTPUT 230 mA 3.6 V 3 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 30 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 12 mm 1.2 mm 12 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, QFP-48 80 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
TMDS341PFCG4
Texas Instruments
$4.8262 Yes Obsolete 3.3 V YES 50 Ω 800 ns 800 ns AUDIO/VIDEO SWITCH BIPOLAR 3-CHANNEL MUX/DEMUX 3 1 3.6 V 3 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 30 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 12 mm 1.2 mm 12 mm TEXAS INSTRUMENTS INC QFP TFQFP, 80 compliant 8542.39.00.01
TMDS341PFCRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V YES 50 Ω 800 ns 800 ns AUDIO/VIDEO SWITCH BIPOLAR 3-CHANNEL MUX/DEMUX 3 1 3.6 V 3 V COMMERCIAL S-PQFP-G80 Not Qualified e4 3 70 °C 260 30 80 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 12 mm 1.2 mm 12 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, QFP-48 80 unknown 8542.39.00.01