Filter Your Search
1 - 1 of 1 results
|
TMCJ1A335MTR2F
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 µF | 10 V | 71 mA | 20 % | 0603 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.2 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | J BEND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |