Parametric results for: tmcgd6st154ay under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmcgd6st154ay
Select parts from the table below to compare.
Compare
Compare
TMCGD6ST154AY
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 500 mA 125 V 350000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER, HIGH FORCE 10A@250VAC .5A@125VDC 10 A 250 V 0.44 N 4.06 mm -55 °C 150 °C PANEL MOUNT 5.96 mm NO QUICK CONNECT 10.2 mm 15.7 mm 27.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.70.00
TMCGD6ST154AY
C&K
Check for Price Buy Yes Yes Active 500 mA 125 V 350000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER, HIGH FORCE 10A@250VAC .5A@125VDC 10 A 250 V 0.74 N 4.06 mm -55 °C 150 °C PANEL MOUNT 5.96 mm NO QUICK CONNECT 10.2 mm 15.7 mm 27.7 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00