Filter Your Search
1 - 6 of 6 results
|
TMCGD6SA1010C
C&K
|
$12.9531 | Yes | Yes | Active | 500 mA | 125 V | 350000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 0.3HP@250VAC | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 1000VRMS V | 1 GΩ | 0.74 N | 1.78 mm | -55 °C | 150 °C | PANEL MOUNT | THERMOPLASTIC | 2.67 mm | SILVER | SILVER | NO | SOLDER | 0.11 inch | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
TMCGD6SA1010W
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 350000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 0.74 N | 1.78 mm | -55 °C | 150 °C | PANEL MOUNT | 2.67 mm | NO | SOLDER | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
TMCGD6SA1010Y
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 500 mA | 125 V | 350000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 0.88 N | 1.78 mm | -55 °C | 150 °C | PANEL MOUNT | 2.67 mm | NO | SOLDER | 10.2 mm | 15.7 mm | 27.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
TMCGD6SA1010W
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 500 mA | 125 V | 350000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 0.88 N | 1.78 mm | -55 °C | 150 °C | PANEL MOUNT | 2.67 mm | NO | SOLDER | 10.2 mm | 15.7 mm | 27.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
TMCGD6SA1010C
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 500 mA | 125 V | 350000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 0.88 N | 1.78 mm | -55 °C | 150 °C | PANEL MOUNT | 2.67 mm | NO | SOLDER | 10.2 mm | 15.7 mm | 27.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
TMCGD6SA1010Y
C&K
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | 350000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 0.74 N | 1.78 mm | -55 °C | 150 °C | PANEL MOUNT | 2.67 mm | NO | SOLDER | 10.2 mm | 15.7 mm | 27.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |