Filter Your Search
1 - 10 of 19 results
|
TMC2246AH6C2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 60 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 11 BIT COEFFICIENT INPUT BUS | NO | YES | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA121,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, PGA121,13X13 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
TMC2246AKEC
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 | 30 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | RAYTHEON SEMICONDUCTOR | MQFP-120 | unknown | ||||||||||
|
TMC2246AG1C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 40 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 11 BIT COEFFICIENT INPUT BUS | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, PGA120,13X13 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
TMC2246AH5C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 | 30 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 95 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | PLASTIC, PGA, 120 PIN | unknown | ||||||||||
|
TMC2246AH6C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 40 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 11 BIT COEFFICIENT INPUT BUS | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA121,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, PGA121,13X13 | 120 | compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
TMC2246AH5C2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 | 60 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | PLASTIC, PGA, 120 PIN | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||
|
TMC2246AKEC1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 10 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | RAYTHEON SEMICONDUCTOR | MQFP-120 | unknown | ||||||||||
|
TMC2246AG1C2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 60 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 11 BIT COEFFICIENT INPUT BUS | NO | YES | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, PGA120,13X13 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
TMC2246AH5C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 40 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 11 BIT COEFFICIENT INPUT BUS | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, PGA120,13X13 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | ||
|
TMC2246AKEC1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 40 MHz | 16 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 11 BIT COEFFICIENT INPUT BUS | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.92 mm | 28 mm | 28 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | METRIC, QFP-120 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 |