Filter Your Search
1 - 10 of 44 results
|
TMC2221B6C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 70 mA | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | NO | 20 MHz | 1 | NO | 1 | 5.25 V | 4.75 V | DSP PERIPHERAL, CORRELATOR | ||||||||||||||||||
|
TMC2221B6C
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
TMC2224-LA-T
ADI Trinamic
|
Check for Price | Yes | Transferred | 24 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | ALSO REQUIRES 3.3V TO 5.25V IO SUPPLY VOLTAGE | 1 | 36 V | 5.5 V | AUTOMOTIVE | S-XQCC-N28 | e3 | 3 | 125 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | TRINAMIC MOTION CONTROL GMBH & CO KG | compliant | 8542.39.00.01 | QFN-28 | EAR99 | ||||||||||||||||
|
TMC2226-SA-T
ADI Trinamic
|
Check for Price | Yes | Transferred | 24 V | YES | 2.8 A | STEPPER MOTOR CONTROLLER | 1 | 29 V | 4.75 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TRINAMIC MOTION CONTROL GMBH & CO KG | compliant | HTSSOP-28 | ||||||||||||||||||||||
|
TMC2220G8V
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | CMOS | 80 mA | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | DSP PERIPHERAL, CORRELATOR | PGA, PGA68,11X11 | 3A001.A.2.C | |||||||||||||||||||||
|
TMC2226-SA
ADI Trinamic
|
Check for Price | Yes | Transferred | 24 V | YES | 2.8 A | STEPPER MOTOR CONTROLLER | 1 | 29 V | 4.75 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TRINAMIC MOTION CONTROL GMBH & CO KG | compliant | HTSSOP-28 | ||||||||||||||||||||||
|
TMC2221B6V1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | OPTEMP SPECIFIED AS TC | 80 mA | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | NO | 20 MHz | 1 | NO | 1 | 5.5 V | 4.5 V | DSP PERIPHERAL, CORRELATOR | ||||||||||||||||
|
TMC2220G8V
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 20MHZ | 80 mA | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | NO | 17 MHz | 4 | NO | 1 | 5.5 V | 4.5 V | DSP PERIPHERAL, CORRELATOR | ||||||||||||||||
|
TMC2220-TA
ADI Trinamic
|
Check for Price | Transferred | STEPPER MOTOR CONTROLLER | TRINAMIC MOTION CONTROL GMBH & CO KG | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
TMC2225-SA
ADI Trinamic
|
Check for Price | Yes | Transferred | STEPPER MOTOR CONTROLLER | e3 | 3 | 260 | MATTE TIN | TRINAMIC MOTION CONTROL GMBH & CO KG | compliant | 8542.39.00.01 | EAR99 |