Filter Your Search
1 - 2 of 2 results
|
TMC1175AM7C40
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 | 0.3906 % | 8 | 40 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | TRACK | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 1.9 mm | 15.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.3 | 24 | compliant | 8542.39.00.01 | |||
|
TMC1175AM7C40
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2.6 V | 1 | 0.293 % | 8 | 40 MHz | YES | ADC, FLASH METHOD | 600 mV | 1 | BINARY | TRACK | 40 mA | CMOS | COMMERCIAL EXTENDED | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOP, SOP24,.3 | unknown | 8542.39.00.01 |