Filter Your Search
1 - 10 of 110 results
|
TMC005R3600JE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 360 mΩ | 5 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 1.6432 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.21.00.80 | |||
|
TMC0056K650FE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 6.65 kΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W, NON-INDUCTIVE | 25 °C | NO | 223.3271 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC005909R0FE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 909 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W, NON-INDUCTIVE | 25 °C | NO | 82.5682 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC0056K810FE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 6.81 kΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W, NON-INDUCTIVE | 25 °C | NO | 225.9978 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC00530R10FE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 30.1 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 15.025 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC00530R00FE02
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||
|
TMC0051K600HE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.6 kΩ | 3 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W, NON-INDUCTIVE | 25 °C | NO | 109.5445 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC0052R670FE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.67 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 4.4749 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC005110R0FE02
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 110 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W | 25 °C | NO | 28.7228 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.21.00.80 | ||
|
TMC005R9100HE02NI
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 910 mΩ | 3 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 4.5W, NON-INDUCTIVE | 25 °C | NO | 2.6125 V | e4 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 8.13 mm | 16.41 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.21.00.80 |