Filter Your Search
1 - 8 of 8 results
|
TM4C123GH6ZRBI
Texas Instruments
|
$7.3393 | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TM4C123GH6ZRBI7
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 157 | |||
|
TM4C123GH6ZRBI7R
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 157 | |||
|
TM4C123GH6ZRBTR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA157,13X13,25 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||||||
|
TM4C123GH6ZRBT7
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 58.7 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 157 | |||
|
TM4C123GH6ZRBT7R
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 80 MHz | 262144 | 32768 | 32 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 58.7 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 157 | |||||
|
TM4C123GH6ZRBT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 58.7 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | BGA-157 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||
|
TM4C123GH6ZRBIR
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 80 MHz | 262144 | 32768 | CORTEX-M4F | 25 MHz | 120 | 13 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 14 | 8 | 8 | YES | FLASH | 54.9 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 157 | PLASTIC/EPOXY | VFBGA | BGA157,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 9 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA157,13X13,25 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |