Filter Your Search
1 - 3 of 3 results
|
TM4C1233D5PZI
Texas Instruments
|
$5.0867 | Yes | Yes | Active | 32 | 80 MHz | 65536 | 24576 | CORTEX-M4F | 25 MHz | 69 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||
|
TM4C1233D5PZIR
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 32 | 80 MHz | 65536 | 24576 | CORTEX-M4F | 25 MHz | 69 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||
|
TM4C1233D5PZI7R
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 65536 | 24576 | 24 | CORTEX-M4F | 25 MHz | 69 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 21 | 8 | 8 | YES | FLASH | 54.9 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 100 |