Filter Your Search
1 - 10 of 28 results
|
TM3-01-L002
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | SPST | MOMENTARY | MINIATURE SWITCH | RED LED IN RIGHT | 0.05A@48VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | 10.4902 mm | 6.5024 mm | 11.5062 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
TM3-01-L802
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | SPST | MOMENTARY | MINIATURE SWITCH | YEL-RED LED IN LEFT & RIGHT | 0.05A@48VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | 10.4902 mm | 6.5024 mm | 11.5062 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
TM3-01-L505
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | SPST | MOMENTARY | MINIATURE SWITCH | GREN-GRN LED IN LEFT & RIGHT | 0.05A@48VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | 10.4902 mm | 6.5024 mm | 11.5062 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
TM3017
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX (PEAK)=23DBM | 65 °C | API TECHNOLOGIES CORP | compliant | COMPONENT | 14 dB | 13 dBm | 250 MHz | 7 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||
|
TM3-01-L005
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | SPST | MOMENTARY | MINIATURE SWITCH | GREEN LED IN RIGHT | 0.05A@48VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | 10.4902 mm | 6.5024 mm | 11.5062 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
TM3-01-L5
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | SPST | MOMENTARY | MINIATURE SWITCH | GREEN LED IN LEFT | 0.05A@48VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | 10.4902 mm | 6.5024 mm | 11.5062 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
TM3015
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | -55 °C | 85 °C | API TECHNOLOGIES CORP | compliant | COMPONENT | 18 dB | 13 dBm | 2 GHz | 10 MHz | WIDE BAND LOW POWER | 2.5 | |||||||||||||||
|
TM3-01-L02
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | SPST | MOMENTARY | MINIATURE SWITCH | RED LED IN CENTER | 0.05A@48VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | 10.4902 mm | 6.5024 mm | 11.5062 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
TM3013
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | -55 °C | 85 °C | API TECHNOLOGIES CORP | compliant | COMPONENT | 13 dB | 20 dBm | 1.7 GHz | 10 MHz | WIDE BAND MEDIUM POWER | 2 | |||||||||||||||
|
TM3-01-L808
Fujisoku Corporation
|
Check for Price | Transferred | 50 mA | 48 V | SPST | MOMENTARY | MINIATURE SWITCH | YEL-YEL LED IN LEFT & RIGHT | 0.05A@48VDC | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | 10.4902 mm | 6.5024 mm | 11.5062 mm | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 |