Filter Your Search
1 - 10 of 1,339 results
|
TM100-.0198OHM-0.5%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 19.8 mΩ | 0.5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Aluminum Housing | 2 | LUG | 44.4 mm | 88.9 mm | 71.4 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
TM100-.062OHM-5%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 62 mΩ | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Aluminum Housing | 2 | LUG | 44.4 mm | 88.9 mm | 71.4 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
TM10-.00806OHM-0.5%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 8.06 mΩ | 0.5 % | 12.5 W | 7581 | CHASSIS MOUNT | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Aluminum Housing | 2 | LUG | 10.3 mm | 19 mm | 20.6 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NSWTM1000JB1K10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.1 kΩ | 5 % | 1 kW | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 63.5 mm | 508 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Screw Ends, | |||||||||
|
TM100-.0634OHM-0.1%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 63.4 mΩ | 0.1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Aluminum Housing | 2 | LUG | 44.4 mm | 88.9 mm | 71.4 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||
|
EWTM1000JB5K60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.6 kΩ | 5 % | 1 kW | CHASSIS MOUNT | Screw Ends | FIXED RESISTOR | WIRE WOUND | EWT | 70 °C | EWT | NO | 2.5 kV | e3 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 63.5 mm | 508 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ROHS COMPLIANT | ||||||||
|
NSWTM1000KB2K70
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 10 % | 1 kW | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 63.5 mm | 508 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ROHS COMPLIANT | |||||||||
|
EWTM1000KB47R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 47 Ω | 10 % | 1 kW | CHASSIS MOUNT | Screw Ends | FIXED RESISTOR | WIRE WOUND | EWT | 70 °C | EWT | NO | 2.5 kV | e3 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 63.5 mm | 508 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Screw Ends, | ||||||||
|
TM10-.00673OHM-0.5%
Electro Technik Industries
|
Check for Price | Yes | Contact Manufacturer | 6.73 mΩ | 0.5 % | 12.5 W | 7581 | CHASSIS MOUNT | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 275 °C | -55 °C | Aluminum Housing | 2 | LUG | 10.3 mm | 19 mm | 20.6 mm | ELECTRO TECHNIK INDUSTRIES | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NSWTM1000JB3K60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.6 kΩ | 5 % | 1 kW | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 70 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 63.5 mm | 508 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | ROHS COMPLIANT |