Filter Your Search
1 - 3 of 3 results
|
TLW-133-06-G-S
Samtec Inc
|
$5.1541 | Yes | Yes | Active | 33 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | NO | NO | NO | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.06 inch | 3.3 inch | 0.135 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
TLW-133-06-G-S-LL
Samtec Inc
|
$6.1200 | Active | 33 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.06 inch | 3.3 inch | 0.135 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MTLW-133-06-G-S-155
Samtec Inc
|
$6.1700 | Yes | Active | 33 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 3.3 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |