Filter Your Search
1 - 6 of 6 results
|
TLVY4200
Vishay Intertechnologies
|
$0.4022 | Yes | Active | YELLOW | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 585 nm | 170 deg | CLEAR TINTED NONDIFFUSED | HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | T-1 | e2 | 100 °C | -40 °C | 2 | BAG | ROUND | TIN SILVER | 2.54 mm | 3.2 mm | 2.95 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
TLVY4200-MS12Z
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 mA | 3 V | 585 nm | 170 deg | Yellow | 6 V | 100 °C | -40 °C | 3.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
TLVY4200
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 V | 585 nm | 170 deg | DIFFUSED | Yellow | e0 | Tin/Lead (Sn/Pb) | 3.2 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
TLVY4200
Temic Semiconductors
|
Check for Price | Transferred | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 585 nm | 170 deg | TINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -20 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown | |||||||||||
|
TLVY4200
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 585 nm | 170 deg | CLEAR TINTED NONDIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 3.2 mm | 3 mm | VISHAY TELEFUNKEN | unknown | |||||||||
|
TLVY4200-AS21
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 mA | 3 V | 585 nm | 170 deg | Yellow | 6 V | 100 °C | -40 °C | 3.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 |