Filter Your Search
1 - 10 of 54 results
|
TLVH432CPK
Texas Instruments
|
$0.2304 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | 1.5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TLVH432QPK
Texas Instruments
|
$0.2304 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | AUTOMOTIVE | 1.5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
TLVH432QDBZR
Texas Instruments
|
$0.2541 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | AUTOMOTIVE | 1.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TLVH432AQDBZR
Texas Instruments
|
$0.2884 | Yes | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 80 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TLVH432IDBZR
Texas Instruments
|
$0.2934 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | INDUSTRIAL | 1.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLVH432CDBZR
Texas Instruments
|
$0.3178 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | 1.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TLVH432BCPK
Texas Instruments
|
$0.3361 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 80 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | 0.5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TLVH432BIDBZR
Texas Instruments
|
$0.4178 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLVH432BCDBZR
Texas Instruments
|
$0.4178 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 80 mA | 1.24 V | 18 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | 0.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLVH432QDBZT
Texas Instruments
|
$0.4520 | Yes | Yes | Active | 1.24 V | 1.222 V | 1.258 V | 80 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | AUTOMOTIVE | 1.5 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |