Filter Your Search
1 - 2 of 2 results
|
TLV9062QDGKRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 mV | 6.5 V/us | 1.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 158489.3 | NO | S-PDSO-G8 | e4 | 103 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.33.00.01 | 2020-06-11 | Texas Instruments | ||
|
PTLV9062QDGKRQ1
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.6 mV | 6.5 V/us | 1.5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 10000 | 158489.3192 | NO | S-PDSO-G8 | 103 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.20 | compliant | EAR99 | 8542.33.00.01 | 2020-06-11 |