Filter Your Search
1 - 2 of 2 results
|
PTLV9052IDDFR
Texas Instruments
|
Check for Price | Obsolete | 2 mV | 15 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 5000 | R-PDSO-G8 | 79 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | EAR99 | 8542.33.00.01 | 2019-05-31 | Texas Instruments | ||||||||||||||||||||||
|
TLV9052IDDFR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.6 mV | 15 V/us | 525 pA | 900 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 18 pA | YES | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 5000 | 158489.3192 | NO | R-PDSO-G8 | e4 | 96 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 8 PIN | compliant | EAR99 | 8542.33.00.01 | 2019-05-31 | Texas Instruments |