Filter Your Search
1 - 2 of 2 results
|
TLV70450DBVRM3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 24 V | 6 V | 5 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 30 V | 0.05 % | 0.075 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
PTLV70450DBVRM3
Texas Instruments
|
Check for Price | No | Active | 24 V | 6 V | 5 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 24 V | 0.05 % | 0.075 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | Fixed,Positive,Single Output,Ldo |