Filter Your Search
1 - 2 of 2 results
|
TLV320AIC32IRHBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | ALSO REQUIRES 1.525V TO 1.95V SUPPLY | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||
|
TLV320AIC32IRHBRG4
Texas Instruments
|
Check for Price | No | Obsolete | HVQCCN | CONSUMER CIRCUIT | ALSO REQUIRES 1.525V TO 1.95V SUPPLY | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.39.00.01 |