Filter Your Search
1 - 2 of 2 results
|
TLV2731IDBVT
Texas Instruments
|
$1.9145 | No | Obsolete | 3 mV | 1.6 V/us | 150 pA | 1.3 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.5 V/us | 12 V | INDUSTRIAL | 2000 | 300 | NO | R-PDSO-G5 | Not Qualified | e4 | 70 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2731IDBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 1.6 V/us | 150 pA | 1.3 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.5 V/us | 12 V | INDUSTRIAL | 2000 | 300 | NO | R-PDSO-G5 | Not Qualified | e4 | 70 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.65 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |