Parametric results for: tlv2474apwprq1 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv2474apwprq1
Select parts from the table below to compare.
Compare
Compare
TLV2474APWPRQ1
Texas Instruments
Check for Price Yes Yes Active 1.6 mV 1.5 V/us 300 pA 3.6 mA 62 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 0.6 V/us 7 V AUTOMOTIVE 2800 25110 NO R-PDSO-G14 Not Qualified e4 84 dB 2 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY HTSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, HTSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments