Parametric results for: tlv2461ip under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tlv2461ip
Select parts from the table below to compare.
Compare
Compare
TLV2461IP
Rochester Electronics LLC
Check for Price Yes Yes Active 2.2 mV 1.6 V/us 75 nA 1 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 5200 R-PDIP-T8 e4 80 dB NOT APPLICABLE 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 unknown
TLV2461IPE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.2 mV 1.6 V/us 75 nA 1 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES NO NO NO NO NO 0.8 V/us 6 V AUTOMOTIVE 5200 28000 NO R-PDIP-T8 Not Qualified e4 80 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
TLV2461IP
Texas Instruments
Check for Price Yes Yes Active 2 mV 1.6 V/us 75 nA 650 µA 71 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO NO NO 0.8 V/us 6 V AUTOMOTIVE 6400 31622 NO R-PDIP-T8 Not Qualified e4 85 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments