Parametric results for: tlv2455in under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tlv2455in
Select parts from the table below to compare.
Compare
Compare
TLV2455IN
Texas Instruments
Check for Price Yes Yes Obsolete 2 mV 0.11 V/us 7 nA 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 5 nA YES NO NO YES NO NO 0.02 V/us 7 V AUTOMOTIVE 200 35000 NO R-PDIP-T16 Not Qualified 80 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 16 unknown EAR99 8542.33.00.01
TLV2455INE4
Texas Instruments
Check for Price Yes Obsolete 2 mV 0.11 V/us 7 nA 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 5 nA YES NO NO YES NO NO 0.02 V/us 7 V AUTOMOTIVE 200 35000 NO R-PDIP-T16 Not Qualified 80 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 unknown EAR99 8542.33.00.01
TLV2455IN
Rochester Electronics LLC
Check for Price Yes Yes Active 2 mV 0.11 V/us 7 nA 4 OPERATIONAL AMPLIFIER 3 V CMOS 7 V AUTOMOTIVE 200 R-PDIP-T16 e4 80 dB NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 16 unknown