Parametric results for: tlv2451idr under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tlv2451idr
Select parts from the table below to compare.
Compare
Compare
TLV2451IDR
Texas Instruments
Check for Price Yes Yes Active 1.5 mV 0.11 V/us 7 nA 42 µA 70 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 5 nA YES 450 pA NO NO YES NO NO 0.02 V/us 7 V AUTOMOTIVE 220 63095 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2451IDRG4
Texas Instruments
Check for Price Yes Obsolete 2 mV 0.11 V/us 7 nA 46 µA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 5 nA YES NO NO YES NO NO 0.02 V/us 7 V AUTOMOTIVE 200 35000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01