Parametric results for: tlv2373idr under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tlv2373idr
Select parts from the table below to compare.
Compare
Compare
TLV2373IDR
Texas Instruments
$1.4971 Yes Yes Active 4.5 mV 2.4 V/us 60 pA 1.32 mA 55 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 YES R-PDSO-G14 Not Qualified e4 72 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2373IDRG4
Texas Instruments
Check for Price No Obsolete 6 mV 2.4 V/us 60 pA 1.32 mA 55 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 YES R-PDSO-G14 Not Qualified e4 72 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments