Filter Your Search
1 - 2 of 2 results
![]() |
TLV2362IDGKR
Texas Instruments
|
$0.4533 | Yes | Yes | Active | 6 mV | 3 V/us | 250 nA | 5 mA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 100 nA | NO | NO | NO | -3.5 V | NO | NO | 3.5 V | INDUSTRIAL | 7000 | 1000 | NO | S-PDSO-G8 | Not Qualified | e4 | 60 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
TLV2362IDGKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 3 V/us | 250 nA | 5 mA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 100 nA | NO | NO | NO | -3.5 V | NO | NO | 3.5 V | INDUSTRIAL | 7000 | 1000 | NO | S-PDSO-G8 | Not Qualified | e4 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |