Parametric results for: tlsv5100 under Visible LEDs

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: tlsv5100
Select parts from the table below to compare.
Compare
Select Parts Part Number
TLSV5100
Temic Semiconductors
TLSV5100
Vishay Intertechnologies
TLSV5100R-AS21
Vishay Intertechnologies
TLSV5100AS12
Temic Semiconductors
TLSV5100
Telefunken Microelectronics Gmbh
TLSV5100AS12Z
Temic Semiconductors
TLSV5100AS21
Temic Semiconductors
TLSV5100
Vishay Semiconductors
TLSV5100G
Telefunken Microelectronics Gmbh
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Color Forward Current-Max
Forward Voltage-Max
Number of Functions Surface Mount
Mounting Feature
Luminous Intensity-Nom
Peak Wavelength
Viewing Angle
Lens Type
Color@Wavelength
Configuration Infrared Range
Optoelectronic Device Type
Reverse Voltage-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Packing Method
Shape
Terminal Finish
Terminal Pitch
Overall Height
Size
Ihs Manufacturer
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Package Description
Transferred HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 BULK RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
Yes Yes Obsolete 30 mA 3 V 630 nm 100 deg DIFFUSED Green/Orange DUAL COLOR LED e2 70 °C -40 °C Tin/Silver (Sn/Ag) 9.5 mm VISHAY INTERTECHNOLOGY INC unknown 8541.40.20.00 Vishay
Yes Yes Not Recommended 30 mA 3 V 635 nm 100 deg DIFFUSED Orange-Red NO 6 V e2 100 °C -40 °C Tin/Silver (Sn/Ag) 9.8 mm VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00
Obsolete HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 TR RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
No Transferred 30 mA 3 V 630 nm 100 deg DIFFUSED Green/Orange e0 70 °C -40 °C Tin/Lead (Sn/Pb) 9.5 mm TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.20.00
Obsolete HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 FAN-FOLD RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
Obsolete HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 TR RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
Obsolete RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED e3 100 °C -40 °C 3 BULK RECTANGULAR TIN OVER NICKEL 9.5 mm 9.5 mm VISHAY SEMICONDUCTORS unknown 5 X 2.5 MM, ROHS COMPLIANT PACKAGE-3
No Transferred 30 mA 3 V 565 nm 100 deg Green 6 V e0 100 °C -55 °C Tin/Lead (Sn/Pb) 9.5 mm TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.20.00
Compare
TLSV5100
Temic Semiconductors
Check for Price Transferred HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 BULK RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
TLSV5100
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 30 mA 3 V 630 nm 100 deg DIFFUSED Green/Orange DUAL COLOR LED e2 70 °C -40 °C Tin/Silver (Sn/Ag) 9.5 mm VISHAY INTERTECHNOLOGY INC unknown 8541.40.20.00 Vishay
TLSV5100R-AS21
Vishay Intertechnologies
Check for Price Yes Yes Not Recommended 30 mA 3 V 635 nm 100 deg DIFFUSED Orange-Red NO 6 V e2 100 °C -40 °C Tin/Silver (Sn/Ag) 9.8 mm VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00
TLSV5100AS12
Temic Semiconductors
Check for Price Obsolete HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 TR RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
TLSV5100
Telefunken Microelectronics Gmbh
Check for Price No Transferred 30 mA 3 V 630 nm 100 deg DIFFUSED Green/Orange e0 70 °C -40 °C Tin/Lead (Sn/Pb) 9.5 mm TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.20.00
TLSV5100AS12Z
Temic Semiconductors
Check for Price Obsolete HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 FAN-FOLD RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
TLSV5100AS21
Temic Semiconductors
Check for Price Obsolete HIGH EFFICIENCY RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635/565 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 100 °C 3 TR RECTANGULAR 1.27 mm 9.5 mm 5 mm TEMIC SEMICONDUCTORS unknown
TLSV5100
Vishay Semiconductors
Check for Price Obsolete RED/GREEN 30 mA 1 NO RADIAL MOUNT 1.0 mcd 635 nm 100 deg UNTINTED TOPDIFFUSED COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED e3 100 °C -40 °C 3 BULK RECTANGULAR TIN OVER NICKEL 9.5 mm 9.5 mm VISHAY SEMICONDUCTORS unknown 5 X 2.5 MM, ROHS COMPLIANT PACKAGE-3
TLSV5100G
Telefunken Microelectronics Gmbh
Check for Price No Transferred 30 mA 3 V 565 nm 100 deg Green 6 V e0 100 °C -55 °C Tin/Lead (Sn/Pb) 9.5 mm TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.20.00