Parametric results for: tls850f0tav33 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tls850f0tav33
Select parts from the table below to compare.
Compare
Compare
TLS850F0TAV33ATMA1
Infineon Technologies AG
$2.0140 Yes End Of Life 40 V 3.73 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 1 3.37 V 3.23 V 2.1 % R-PSSO-G7 e3 1 150 °C -40 °C AEC-Q100 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm SINGLE 9.25 mm 10 mm 4.5 mm INFINEON TECHNOLOGIES AG TO-263, not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo LDO Voltage Regulators LINEAR VOLTAGE REGULATOR Infineon 2023-03-07 16:10:32 1564.48 12.04 18836.3392 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 96 YES 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.22 AEC-Q100 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
TLS850F0TAV33
Infineon Technologies AG
Check for Price Yes End Of Life 40 V 3.73 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 430 mV 1 3.37 V 3.23 V 2.1 % R-PSSO-G7 1 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm SINGLE 9.25 mm 10 mm 4.5 mm INFINEON TECHNOLOGIES AG GREEN, PLASTIC, TO-263, 7 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 12.04 Automotive: -40C to +150C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 AEC-Q100 [object Object],[object Object] [object Object],[object Object] e