Filter Your Search
1 - 1 of 1 results
|
TLRP3A20CR050FTE
TE Connectivity
|
$0.1791 | Yes | Active | 50 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 316.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | 6.4mm x 3.2mm x .7mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity |