Filter Your Search
1 - 10 of 13 results
|
TLP668J
Toshiba America Electronic Components
|
Check for Price | Active | 7.5 mA | 100 mA | 5 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -10 °C | 1 | TOSHIBA CORP | PLASTIC, 11-9A2, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
TLP668JF
Toshiba America Electronic Components
|
Check for Price | Active | 7.5 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 3 mA | 1.2 A | UL RECOGNIZED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||
|
TLP668JF(D4)
Toshiba America Electronic Components
|
Check for Price | Active | 7.5 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 3 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||
|
TLP668JF(S,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP668J(D4)
Toshiba America Electronic Components
|
Check for Price | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
TLP668JF(D4,S,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP668JF(S-D4)
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 5 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 1 | TOSHIBA CORP | 11-7A902, DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||
|
TLP668J(S,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||
|
TLP668J(S)(D4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 7.5 mA | 100 mA | 5 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 85 °C | -10 °C | 1 | TOSHIBA CORP | DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
TLP668JF(S)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 7.5 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 3 mA | 1.2 A | UL RECOGNIZED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | DIP-6/5 | unknown | 8541.40.80.00 | Trigger Device Outputs |