Filter Your Search
1 - 10 of 38 results
|
TLP624-2(F)
Toshiba America Electronic Components
|
$0.7560 | Yes | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | 100 °C | -55 °C | 2 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | |||||||||||||||
|
TLP624-2(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-8 | 8541.40.80.00 | |||||||||||
|
TLP624-2(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-8 | 8541.40.80.00 | |||||||||||
|
TLP624-2G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-8 | 8541.40.80.00 | EAR99 | |||||
|
TLP624-2(BV-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-8 | 8541.40.80.00 | |||||||||||
|
TLP624-2
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 75 °C | -25 °C | 2 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | DIP-8 | 8541.40.80.00 | 1991-04-23 | |||||||||||||
|
TLP624-2SM
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
TLP624-2XG
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
TLP624-2(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-8 | 8541.40.80.00 | |||||||||||
|
TLP624-2(D4-BV)
Toshiba America Electronic Components
|
Check for Price | End Of Life | TOSHIBA CORP | unknown | Transistor Outputs | 8541.40.80.00 |