Filter Your Search
1 - 10 of 85 results
|
TLP5701(TP,E(T
Toshiba America Electronic Components
|
$0.7484 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | OPEN COLLECTOR, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 110 °C | -40 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | SOP-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
TLP5701(D4-TP,E(T
Toshiba America Electronic Components
|
$0.8642 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 110 °C | -40 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | SOP-6 | compliant | 8541.40.80.00 | IC Outputs | Toshiba | ||||||||
|
TLP5702(D4-TP,E(T
Toshiba America Electronic Components
|
$0.9507 | Yes | Active | 10 mA | 1 | 5 kV | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 100 °C | -40 °C | 1 | TOSHIBA CORP | SOP-6 | unknown | 8541.40.80.00 | IC Outputs | Toshiba | ||||||||||||
|
TLP5701(D4-TP,E(O
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 110 °C | -40 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
TLP5702(D4,E
Toshiba America Electronic Components
|
Check for Price | Active | 10 mA | 1 | 5 kV | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 100 °C | -40 °C | 1 | TOSHIBA CORP | SOP-6 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
TLP5701(D4-TP
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | 1 | 5 kV | UL APPROVED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 110 °C | -40 °C | 1 | TOSHIBA CORP | SOP-6 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
TLP5705H(D4,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 125 °C | -40 °C | 1 | MAGAZINE | TOSHIBA CORP | SOP-6 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
TLP5702(D4-TP
Toshiba America Electronic Components
|
Check for Price | Active | 10 mA | 1 | 5 kV | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 100 °C | -40 °C | 1 | TOSHIBA CORP | SOP-6 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
TLP570(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 70 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 35 V | SINGLE | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP5701(D4-TP(O
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | 110 °C | -40 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs |