Filter Your Search
1 - 8 of 8 results
|
TLP523-2(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP523-2
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||||||
|
TLP523-2(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP523-2(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP523-2(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 150 mA | 2.5 kV | 500 % | 100 mW | 100 °C | -55 °C | 2 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | |||||||||||||
|
TLP523-2(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP523-2(LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP523-2(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs |