Filter Your Search
1 - 4 of 4 results
|
TLP3783(S)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 20 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 5 mA | 1.2 A | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | DIP-5/6 | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | ||
|
TLP3783F(S)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 100 mA | 5 kV | 5 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 85 °C | -25 °C | 1 | TOSHIBA CORP | 11-7A10, DIP-6/5 | unknown | Trigger Device Outputs | ||||||||||||
|
TLP3783(S,T)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||
|
TLP3783(S,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba |