Filter Your Search
1 - 10 of 30 results
|
TLP161G(T5TL,U,C,F)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
TLP161G(IFT5-TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
TLP161G(IFT5-TPR,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 100 °C | -40 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
TLP161G(TPL,U,C,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 70 mA | 2.5 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e4 | 85 °C | -25 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | MINI FLAT, 11-4C3, SOP-6/4 | |||||||||
|
TLP161G(TPL)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 5 mA | 1.2 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | SO-5 | ||
|
TLP161G(IFT5,U,C,F
Toshiba America Electronic Components
|
Check for Price | Obsolete | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
KTLP161GTRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | YES | SURFACE MOUNT | 70 mA | 3 V | 3.75 kV | 1 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 115 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||||
|
TLP161G(V4-IFT7)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
TLP161G(V4-IFT5)
Toshiba America Electronic Components
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||
|
TLP161G(IFT7)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | 70 mA | 2.5 kV | 7 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 11-4C3, MINIFLAT-4/6 |