Filter Your Search
1 - 10 of 19 results
|
TLP127(TPR,U,F)
Toshiba America Electronic Components
|
$0.5598 | Yes | Obsolete | 25 mA | 1.3 V | YES | SURFACE MOUNT | 120 mA | 2.5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | MINIFLAT, 11-4C1, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||
|
TLP127(GB,F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 2.5 kV | 100 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
TLP127(TEE-TPL,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 2.5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP127(TPR,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | MINIFLAT, 11-4C1, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||
|
TLP127(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e4 | 85 °C | -25 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | TOSHIBA CORP | LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||
|
TLP127T/R
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 2.5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | MINIFLAT, 11-4C1, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
TLP127(L)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 2.5 kV | 4000 % | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP127(R)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 2.5 kV | 4000 % | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP127(TPL,U,F)TR
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 2.5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP127(TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 1000 % | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba |