Filter Your Search
1 - 4 of 4 results
|
TLMB3100
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 60 mA | 3.5 V | 470 nm | 60 deg | CLEAR | Blue | 6 V | 80 °C | -20 °C | 1.8 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||||
|
TLMB3100
Temic Semiconductors
|
Check for Price | Transferred | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 0.5 mcd | 120 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 80 °C | -20 °C | 2 | TR | ROUND | 1.75 mm | 2.4 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||
|
TLMB3100-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | HIGH EFFICIENCY BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 8.0 mcd | 428 nm | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TAPE | ROUND | Matte Tin (Sn) | 2.8 mm | 1.65 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | LEAD FREE, PLASTIC, SMD, LCC-2 | Vishay | |||||
|
TLMB3100-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 4.5 V | 428 nm | 120 deg | CLEAR | Blue | 5 V | 100 °C | -40 °C | 1.75 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay |