Filter Your Search
1 - 3 of 3 results
|
TLI49655MXTSA1
Infineon Technologies AG
|
$0.3110 | Yes | Yes | Active | YES | 2.5 mT | 0-5mA | 10.4 mT | 2.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | Infineon | ||
|
TLI49655MXTMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | YES | 2.5 mT | 0-5mA | 10.4 mT | 2.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | |||
|
TLI4965-5M
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 2.5 mT | 0-5mA | 10.4 mT | 2.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |