Parametric results for: tlhy440. under Visible LEDs

Filter Your Search

1 - 10 of 41 results

|
-
-
Manufacturer Part Number: tlhy440
Select parts from the table below to compare.
Compare
Compare
TLHY4400
Vishay Intertechnologies
$0.1227 Yes Active YELLOW 30 mA 3 V 1 NO RADIAL MOUNT 10.0 mcd 585 nm 60 deg TINTED DIFFUSED Yellow SINGLE SINGLE COLOR LED 6 V T-1 e2 100 °C -40 °C 2 TR, 14 INCH ROUND TIN SILVER 2.54 mm 4.4 mm 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
TLHY4405
Vishay Intertechnologies
$0.1289 Yes Active YELLOW 30 mA 3 V 1 NO RADIAL MOUNT 11.0 mcd 585 nm 60 deg TINTED DIFFUSED Yellow SINGLE SINGLE COLOR LED 6 V T-1 100 °C -40 °C 2 TR, 14 INCH ROUND 2.54 mm 4.4 mm 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
TLHY4401
Vishay Intertechnologies
$0.1447 Yes Active YELLOW 30 mA 3 V 1 NO RADIAL MOUNT 10.5 mcd 585 nm 60 deg TINTED DIFFUSED Yellow SINGLE SINGLE COLOR LED 6 V T-1 e2 100 °C -40 °C 2 TR, 14 INCH ROUND TIN SILVER 2.54 mm 4.4 mm 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
TLHY4400-MS12
Vishay Intertechnologies
$0.1569 Yes Active YELLOW 30 mA 3 V 1 NO RADIAL MOUNT 10.0 mcd 585 nm 60 deg TINTED DIFFUSED Yellow SINGLE SINGLE COLOR LED 6 V T-1 e2 100 °C -40 °C 2 TR, 14 INCH ROUND Tin/Silver (Sn/Ag) 2.54 mm 4.4 mm 3 mm VISHAY INTERTECHNOLOGY INC not_compliant Vishay
TLHY4400AS12Z
Vishay Semiconductors
Check for Price Obsolete YELLOW 30 mA 1 NO RADIAL MOUNT 3.0 mcd 585 nm 60 deg TINTED DIFFUSED SINGLE SINGLE COLOR LED T-1 100 °C -20 °C 2 FAN-FOLD ROUND 2.54 mm 4.5 mm 3 mm VISHAY TELEFUNKEN unknown 8541.40.20.00
TLHY4400
Telefunken Microelectronics Gmbh
Check for Price No Transferred 30 mA 3 V 585 nm 30 deg DIFFUSED Yellow 6 V e0 100 °C -20 °C Tin/Lead (Sn/Pb) 3.5 mm TELEFUNKEN MICROELECTRONICS GMBH unknown 8541.40.20.00
TLHY4400AS21
Temic Semiconductors
Check for Price Transferred YELLOW 30 mA 1 NO RADIAL MOUNT 3.0 mcd 585 nm 60 deg TINTED DIFFUSED SINGLE SINGLE COLOR LED T-1 100 °C -20 °C 2 TR ROUND 2.54 mm 4.5 mm 3 mm TEMIC SEMICONDUCTORS unknown
TLHY4405BT12Z
Temic Semiconductors
Check for Price Transferred YELLOW 30 mA 1 NO RADIAL MOUNT 10.0 mcd 585 nm 60 deg TINTED DIFFUSED SINGLE SINGLE COLOR LED T-1 100 °C -20 °C 2 FAN-FOLD ROUND 2.54 mm 4.5 mm 3 mm TEMIC SEMICONDUCTORS unknown
TLHY4401-AS12Z
Vishay Intertechnologies
Check for Price Yes Obsolete YELLOW 30 mA 3 V 1 NO RADIAL MOUNT 10.5 mcd 585 nm 60 deg TINTED DIFFUSED Yellow SINGLE SINGLE COLOR LED 6 V T-1 e3 100 °C -40 °C 2 AMMO PACK ROUND TIN SILVER 2.54 mm 4.4 mm 3 mm VISHAY INTERTECHNOLOGY INC not_compliant
TLHY4401BT12Z
Temic Semiconductors
Check for Price Transferred YELLOW 30 mA 1 NO RADIAL MOUNT 5.0 mcd 585 nm 60 deg TINTED DIFFUSED SINGLE SINGLE COLOR LED T-1 100 °C -20 °C 2 FAN-FOLD ROUND 2.54 mm 4.5 mm 3 mm TEMIC SEMICONDUCTORS unknown