Filter Your Search
1 - 10 of 11 results
|
TLHP4400BT21
Temic Semiconductors
|
Check for Price | Transferred | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||
|
TLHP4400AS12Z
Temic Semiconductors
|
Check for Price | Transferred | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | FAN-FOLD | ROUND | 2.54 mm | 4.5 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||
|
TLHP4400AS21
Temic Semiconductors
|
Check for Price | Transferred | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||
|
TLHP4400AS12
Temic Semiconductors
|
Check for Price | Transferred | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||
|
TLHP4400
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | VISHAY TELEFUNKEN | unknown | PLASTIC PACKAGE-2 | ||||||
|
TLHP4400
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 mA | 3 V | 555 nm | 30 deg | DIFFUSED | Green | 6 V | 80 °C | -20 °C | 3.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | ||||||||||||||||
|
TLHP4400-MS21
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 mA | 3 V | 555 nm | 60 deg | DIFFUSED | Green | 6 V | 100 °C | -40 °C | 4.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | ||||||||||||||||
|
TLHP4400BT12
Temic Semiconductors
|
Check for Price | Transferred | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||
|
TLHP4400
Temic Semiconductors
|
Check for Price | Transferred | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | TR | ROUND | 2.54 mm | 4.5 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||
|
TLHP4400BT12Z
Temic Semiconductors
|
Check for Price | Transferred | PURE GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2.0 mcd | 555 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -20 °C | 2 | FAN-FOLD | ROUND | 2.54 mm | 4.5 mm | 3 mm | TEMIC SEMICONDUCTORS | unknown |