Filter Your Search
1 - 1 of 1 results
|
TLESVB20E107K8RE
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 2.5 V | 10 % | 1411 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 2.5 µA | ESV(2.5V)T/R | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 |