Filter Your Search
1 - 3 of 3 results
|
TLE9867QXA40XUMA2
Infineon Technologies AG
|
$3.0600 | Yes | Active | 32 | 40 MHz | 65536 | 6144 | CORTEX-M3 | 25 MHz | 10 | 4 | YES | 13.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | YES | YES | 13 | 2 | 5 | 8 | 8 | YES | FLASH | 28 V | 5.5 V | S-PQCC-N48 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | HVQCCN, | compliant | 3A001.A.2.A | 8542.31.00.01 | Infineon | ||||
|
TLE9867QXA40
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 40 MHz | 65536 | 6144 | 25 MHz | 10 | YES | 13.5 V | MICROCONTROLLER, RISC | CMOS | IT HAS ADDITIONALLY 512 BYTE 100 TIME PROGRAMMABLE MEMORY (100TP) | NO | YES | YES | 8 | YES | FLASH | 28 V | 5.5 V | S-PQCC-N48 | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | VQFN-48 | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||
|
TLE9867QXA40XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 32 | 40 MHz | 24 MHz | 10 | YES | 1.5 V | MICROCONTROLLER, RISC | NO | YES | YES | YES | 3 | 48 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | HVQCCN, | compliant | 8542.31.00.01 | Infineon |