Filter Your Search
1 - 2 of 2 results
|
TLE9842QXXUMA1
Infineon Technologies AG
|
$2.4981 | Yes | Yes | Active | 32 | 25 MHz | 36864 | 2048 | 6 MHz | 18 | YES | 8 V | MICROCONTROLLER, RISC | CMOS | FLASH MEMORY INCLUDES BUILT-IN 4KB IN | NO | NO | YES | 8 | YES | FLASH | 28 V | 5.5 V | S-PQCC-N48 | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | VQFN-48 | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||
|
TLE9842QX
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 25 MHz | 36864 | 2048 | CORTEX-M0 | 24 MHz | 18 | 3 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 18 mA | S-XQCC-N48 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | VQFN-48 | compliant | 8542.31.00.01 | Infineon | 3A001.A.2.A |