Filter Your Search
1 - 3 of 3 results
|
TLE72732GV33XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 45 V | 4.2 V | 3.3 V | 900 mV | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.09 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G14 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
TLE7273-2GV33
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 45 V | 4.2 V | 3.3 V | 900 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.09 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G14 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 14 | ||
|
TLE72732GV33XT
Infineon Technologies AG
|
Check for Price | Yes | Active | 45 V | 4.2 V | 3.3 V | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.09 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G14 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |