Parametric results for: tle7250gv under Network Interfaces

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tle7250gv
Select parts from the table below to compare.
Compare
Compare
TLE7250GVIOXUMA2
Infineon Technologies AG
$1.7421 Yes Yes Not Recommended 5 V INTERFACE CIRCUIT 1 R-PDSO-G8 e3 2A AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 4 mm 5 mm 1.75 mm INFINEON TECHNOLOGIES AG SOP, compliant 8542.39.00.01 Infineon
TLE7250GVIOXUMA1
Infineon Technologies AG
Check for Price Yes Yes Not Recommended 5 V 1 1 Gbps CAN TRANSCEIVER 1 60 mA R-PDSO-G8 e4 3 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4 mm 5 mm 1.75 mm INFINEON TECHNOLOGIES AG DSO-8 compliant 8542.39.00.01 Infineon
TLE7250GVIO
Infineon Technologies AG
Check for Price Yes Yes Not Recommended 5 V 1 1 Gbps CAN TRANSCEIVER 1 60 mA R-PDSO-G8 3 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Gold/Palladium (Ni/Au/Pd) GULL WING 1.27 mm DUAL 4 mm 5 mm 1.75 mm INFINEON TECHNOLOGIES AG DSO-8 compliant 8542.39.00.01 Infineon