Filter Your Search
1 - 10 of 15 results
|
TLE4998S8XUMA1
Infineon Technologies AG
|
$3.4301 | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT ALSO OPERATES AT EXTENDED R... more | 8 mA | 5 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
TLE4998S3XALA1
Infineon Technologies AG
|
$4.2850 | No | Yes | Active | NO | 1 kΩ | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | Tin (Sn) | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | EAR99 | 8542.39.00.01 | ||||||
|
SP000902780
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; SHORT CIRCUIT PROTECTION; IT A... more | 8 mA | 5 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | |||||||||||
|
TLE4998S4HALA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | NO | 1 kΩ | 2-WIRE INTERFACE | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1 mm | 3.71 mm | 5.34 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | EAR99 | 8542.39.00.01 | |||||
|
SP000902784
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; SHORT CIRCUIT PROTECTION; IT A... more | 8 mA | 5 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | |||||||||||
|
TLE4998S3C
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 1 kΩ | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | 150 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | Infineon | GREEN PACKAGE-3 | ||||||||||||||||
|
TLE4998S3XA
Infineon Technologies AG
|
Check for Price | Active | NO | 1 kΩ | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | 150 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 1.5 mm | 4.05 mm | 4.06 mm | INFINEON TECHNOLOGIES AG | compliant | PACKAGE-3 | ||||||||||||
|
TLE4998S3CXA
Infineon Technologies AG
|
Check for Price | Active | 1 kΩ | 200 mT | 50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 8 mA | 5 mA | 5 V | 4.1 V | 150 °C | -40 °C | INFINEON TECHNOLOGIES AG | compliant | PACKAGE-3 | |||||||||||||||||||
|
TLE4998S8D
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; SHORT CIRCUIT PROTECTION; IT A... more | 8 mA | 5 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | TSOP-8 | |||||||||
|
TLE4998S8DXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | YES | 0.02 mT | 0-5mA | 200 mT | -50 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT ALSO OPERATES AT EXTENDED R... more | 8 mA | 5 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 3.9 mm | 1.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |