Filter Your Search
1 - 4 of 4 results
|
TLE4473GV552AUMA1
Infineon Technologies AG
|
$2.6431 | Yes | Active | 42 V | 5.6 V | 5 V | 300 mV | 300 mA | 5 V | 600 mV | 190 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 1 | 5.125 V | 4.875 V | 5.1 V | 4.9 V | 2.5 % | R-PDSO-G12 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HSSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 1 mm | DUAL | 6.4 mm | 7.5 mm | 2.6 mm | INFINEON TECHNOLOGIES AG | HSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Infineon | ||||||||||||
|
TLE4473GV552AUMA2
Infineon Technologies AG
|
$3.6831 | Active | 42 V | 5.6 V | 5 V | 300 mV | 300 mA | 5 V | 600 mV | 190 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 1 | 5.125 V | 4.875 V | 5.1 V | 4.9 V | 2.5 % | R-PDSO-G12 | 150 °C | -40 °C | 12 | PLASTIC/EPOXY | SSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 6.4 mm | 7.5 mm | 2.6 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Infineon | ||||||||||||||||||
|
TLE4473GV552XT
Infineon Technologies AG
|
Check for Price | Yes | Active | 42 V | 5.6 V | 5 V | 300 mV | 300 mA | 5 V | 600 mV | 190 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 1 | 5.125 V | 4.875 V | 5.1 V | 4.9 V | 2.5 % | R-PDSO-G12 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 6.4 mm | 7.5 mm | 2.6 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||
|
TLE4473GV55-2
Infineon Technologies AG
|
Check for Price | Yes | Active | 42 V | 5.6 V | 5 V | 300 mV | 300 mA | 5 V | 600 mV | 190 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 45 V | 0.025 % | 0.05 % | 1 | 5.125 V | 4.875 V | 5.1 V | 4.9 V | BIPOLAR | 5 % | R-PDSO-G12 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SSOP | SOP12,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 1 mm | DUAL | 6.4 mm | 7.5 mm | 2.6 mm | INFINEON TECHNOLOGIES AG | SSOP, SOP12,.4,40 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | SOIC | 12 |