Filter Your Search
1 - 2 of 2 results
|
TLE4275GV33ATMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | TO-263, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||
|
TLE4275GV33
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 42 V | 5.5 V | 5 V | 250 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.015 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2.12 % | R-PSSO-G5 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |