Filter Your Search
1 - 2 of 2 results
|
TLE42744DV50ATMA1
Infineon Technologies AG
|
$1.0644 | No | Yes | Active | 40 V | 5.5 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||
|
TLE42744DV50
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 40 V | 5.5 V | 5 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |